+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09061152932

Connector: DIN 41612; socket; male; data; PIN: 15; angled 90°; 15A


Manufacturer: HARTING

Manufacturer part number:
09061152932
TME Symbol:
09061152932

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
15
Spatial orientation
angled 90°
Maximum current
15A
Electrical mounting
THT
Mechanical mounting
on PCBs
Contact plating
silver plated
Connector variant
grounding contact
Engineering PN
DIN-Power H015MS-3,2C1-1-V1
Flammability rating
UL94V-0
Mechanical durability
500 cycles
Contact material
copper alloy
Enclosure material
thermoplastic
Operating temperature
-55...125°C
Gross weight28.76 g
Certificates
EAN code5713140011472
See other products in this category: IDC connectors HARTING,
*
09061152932
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD
Net price for quantities from 10 pcs - 7.52 USDGross price for quantities from 10 pcs - 7.52 USD
Net price for quantities from 20 pcs - 7.19 USDGross price for quantities from 20 pcs - 7.19 USD
Net price for quantities from 100 pcs - 6.74 USDGross price for quantities from 100 pcs - 6.74 USD
Packaging method by the manufacturer:Cardboard = 20 pcs