+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09061162511

Contact; male; silver plated,gold-plated; THT; 15A; angled


Manufacturer: HARTING

Manufacturer part number:
09061162511
TME Symbol:
09061162511

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated, silver plated
Electrical mounting
THT
Maximum current
15A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power H016MS-3,2C1-1
Operating temperature
-55...125°C
Gross weight26.58 g
Certificates
EAN code5713140011526
See other products in this category: Other connectors Harting HARTING,
*
09061162511
0 in TME stock
Net price for quantities from 20 pcs - 15.32 USDGross price for quantities from 20 pcs - 15.32 USD
Net price for quantities from 40 pcs - 14.15 USDGross price for quantities from 40 pcs - 14.15 USD
Net price for quantities from 60 pcs - 13.80 USDGross price for quantities from 60 pcs - 13.80 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.