+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09061322901

Contact; male; gold-plated; type F; THT; 6A; angled; UL94V-0

Manufacturer: HARTING

Manufacturer part number:
09061322901
TME Symbol:
09061322901

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
type F
Electrical mounting
THT
Maximum current
6A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power F032MS-3,0C1-1
Operating temperature
-55...125°C
Gross weight19.72 g
Certificates
EAN code5713140011816
See other products in this category: Other connectors Harting HARTING,
*
09061322901
0 in TME stock
Net price for quantities from 20 pcs - 9.54 USDGross price for quantities from 20 pcs - 9.54 USD
Net price for quantities from 40 pcs - 9.17 USDGross price for quantities from 40 pcs - 9.17 USD
Net price for quantities from 60 pcs - 8.95 USDGross price for quantities from 60 pcs - 8.95 USD
Net price for quantities from 100 pcs - 8.71 USDGross price for quantities from 100 pcs - 8.71 USD
Net price for quantities from 260 pcs - 8.33 USDGross price for quantities from 260 pcs - 8.33 USD
Net price for quantities from 500 pcs - 8.05 USDGross price for quantities from 500 pcs - 8.05 USD
Net price for quantities from 1000 pcs - 7.77 USDGross price for quantities from 1000 pcs - 7.77 USD
Net price for quantities from 2000 pcs - 7.49 USDGross price for quantities from 2000 pcs - 7.49 USD
Net price for quantities from 4000 pcs - 7.24 USDGross price for quantities from 4000 pcs - 7.24 USD
No. of pieces (Multiplicity: 20)