+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09062152854222

Connector: DIN 41612; socket; PIN: 15; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09062152854222
TME Symbol:
09062152854222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
15
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated, silver plated
Flammability rating
UL94V-0
Engineering PN
DIN-Power H015FP3,6C1-1-NFF
Operating temperature
-40...105°C
Gross weight15.5 g
Certificates
EAN code5713140012806
See other products in this category: Other connectors Harting HARTING,
*
09062152854222
0 in TME stock
Net price for quantities from 20 pcs - 16.06 USDGross price for quantities from 20 pcs - 16.06 USD
Net price for quantities from 40 pcs - 15.35 USDGross price for quantities from 40 pcs - 15.35 USD
Net price for quantities from 60 pcs - 14.94 USDGross price for quantities from 60 pcs - 14.94 USD
Net price for quantities from 100 pcs - 14.43 USDGross price for quantities from 100 pcs - 14.43 USD
Net price for quantities from 500 pcs - 12.82 USDGross price for quantities from 500 pcs - 12.82 USD
Net price for quantities from 1000 pcs - 12.13 USDGross price for quantities from 1000 pcs - 12.13 USD
Net price for quantities from 2000 pcs - 11.44 USDGross price for quantities from 2000 pcs - 11.44 USD
Net price for quantities from 4000 pcs - 10.75 USDGross price for quantities from 4000 pcs - 10.75 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.