+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09062152856222

Connector: DIN 41612; socket; female; PIN: 15; straight; THT; 15A


Manufacturer: HARTING

Manufacturer part number:
09062152856222
TME Symbol:
09062152856222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
15
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated, silver plated
Flammability rating
UL94V-0
Engineering PN
DIN-Power H015FP-3,6C1-1-7,62-NFF
Maximum current
15A
Operating temperature
-40...105°C
Gross weight15.88 g
Certificates
EAN code5713140012820
See other products in this category: Other connectors Harting HARTING,
*
09062152856222
0 in TME stock
Net price for quantities from 20 pcs - 11.10 USDGross price for quantities from 20 pcs - 11.10 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs