+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09062322823

Connector: DIN 41612; socket; female; PIN: 32; straight; Type: B


Manufacturer: HARTING

Manufacturer part number:
09062322823
TME Symbol:
09062322823

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Contact plating
gold-plated
Connector variant
B
Engineering PN
DIN-Power F032FL-9,0C1-2
Maximum current
6A
Gross weight31.36 g
Certificates
EAN code5713140013117
See other products in this category: Other connectors Harting HARTING,
*
09062322823
0 in TME stock
Net price for quantities from 20 pcs - 10.92 USDGross price for quantities from 20 pcs - 10.92 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.