+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 32 | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Flammability rating | UL94V-0 | |
Connector variant | type F | |
Engineering PN | DIN-Power F032FW-22,0C1-2 | |
Maximum current | 6A |