+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09062326831

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; 6A


Manufacturer: HARTING

Manufacturer part number:
09062326831
TME Symbol:
09062326831

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
type F
Engineering PN
DIN-Power F032FW-22,0C1-2
Maximum current
6A
Gross weight33.08 g
Certificates
EAN code5713140013247
See other products in this category: Other connectors Harting HARTING,
*
09062326831
0 in TME stock
Net price for quantities from 20 pcs - 10.79 USDGross price for quantities from 20 pcs - 10.79 USD
Net price for quantities from 100 pcs - 9.96 USDGross price for quantities from 100 pcs - 9.96 USD
Net price for quantities from 260 pcs - 9.48 USDGross price for quantities from 260 pcs - 9.48 USD
Net price for quantities from 500 pcs - 9.16 USDGross price for quantities from 500 pcs - 9.16 USD
Net price for quantities from 1000 pcs - 8.81 USDGross price for quantities from 1000 pcs - 8.81 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.