+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09062327843

Connector: DIN 41612; socket; female; PIN: 32,48; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09062327843
TME Symbol:
09062327843

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32, 48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Connector variant
type F
Engineering PN
DIN-Power F032FL-9,0C1-3
Maximum current
6A
Operating temperature
-55...125°C
Gross weight31.28 g
Certificates
EAN code5713140013483
See other products in this category: Other connectors Harting HARTING,
*
09062327843
0 in TME stock
Net price for quantities from 20 pcs - 10.54 USDGross price for quantities from 20 pcs - 10.54 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.