+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09062482821222

Connector: DIN 41612; socket; female; PIN: 48; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09062482821222
TME Symbol:
09062482821222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
type F
Maximum current
6A
Operating temperature
-55...125°C
Gross weight44.15 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09062482821222
0 in TME stock
Net price for quantities from 20 pcs - 17.11 USDGross price for quantities from 20 pcs - 17.11 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.