+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09062485838015

Connector: DIN 41612; socket; female; PIN: 48; straight; Press-Fit


Manufacturer: HARTING

Manufacturer part number:
09062485838015
TME Symbol:
09062485838015

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
Press-Fit
Contact plating
gold-plated
Engineering PN
DIN-Power Flow048FP-13,0C1-AU30
Maximum current
6A
Gross weight18.32 g
Certificates
EAN code5713140013773
See other products in this category: Other connectors Harting HARTING,
*
09062485838015
0 in TME stock
Net price for quantities from 300 pcs - 16.30 USDGross price for quantities from 300 pcs - 16.30 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.