+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 48 | |
Spatial orientation | straight | |
Maximum current | 6A | |
Electrical mounting | THT | |
Connector pinout layout | d+b+z | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Mechanical durability | 400 cycles | |
Contact material | copper alloy | |
Lead length | 4.5mm | |
Enclosure material | thermoplastic | |
Operating temperature | -55...125°C |