+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09062486837

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 6A

Manufacturer: HARTING

Manufacturer part number:
09062486837
TME Symbol:
09062486837

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
type F
Engineering PN
DIN-Power Flow048FP-13,0C1-2
Maximum current
6A
Operating temperature
-40...105°C
Gross weight18.24 g
Certificates
EAN code5713140013933
See other products in this category: Other connectors Harting HARTING,
*
09062486837
0 in TME stock
Net price for quantities from 20 pcs - 16.80 USDGross price for quantities from 20 pcs - 16.80 USD
Net price for quantities from 260 pcs - 15.19 USDGross price for quantities from 260 pcs - 15.19 USD
No. of pieces (Multiplicity: 20)