+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09063327901

Contact; male; gold-plated; soldering; 6A; angled

Manufacturer: HARTING

Manufacturer part number:
09063327901
TME Symbol:
09063327901

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
soldering
Maximum current
6A
Spatial orientation
angled
Engineering PN
DIN-Power F032FS-3,0C1-3
Gross weight22.05 g
Certificates
EAN code5713140014121
See other products in this category: Other connectors Harting HARTING,
*
09063327901
0 in TME stock
Net price for quantities from 20 pcs - 5.57 USDGross price for quantities from 20 pcs - 5.57 USD
No. of pieces (Multiplicity: 20)