+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09068480551

Connector: DIN 41612; socket; PIN: 31; straight; metal


Manufacturer: HARTING

Manufacturer part number:
09068480551
TME Symbol:
09068480551

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
31
Spatial orientation
straight
Enclosure material
metal
Engineering PN
DIN-Power shell housing D20 metall emv
Gross weight223.7 g
Certificates
EAN code5713140014497
See other products in this category: Other connectors Harting HARTING,
*
09068480551
0 in TME stock
Net price for quantities from 1 pcs - 67.75 USDGross price for quantities from 1 pcs - 67.75 USD
Net price for quantities from 75 pcs - 56.80 USDGross price for quantities from 75 pcs - 56.80 USD
Net price for quantities from 100 pcs - 52.21 USDGross price for quantities from 100 pcs - 52.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.