+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09069009986

Connector: DIN; DIN-Power D 20 Insert 55mm metallized

Manufacturer: HARTING

Manufacturer part number:
09069009986
TME Symbol:
09069009986

Specification

Manufacturer
HARTING
Type of connector
DIN
Engineering PN
DIN-Power D 20 Insert 55mm metallized
Gross weight3.78 g
Certificates
EAN code5713140014633
See other products in this category: Other connectors Harting HARTING,
*
09069009986
0 in TME stock
Net price for quantities from 50 pcs - 10.33 USDGross price for quantities from 50 pcs - 10.33 USD
Net price for quantities from 100 pcs - 9.65 USDGross price for quantities from 100 pcs - 9.65 USD
Net price for quantities from 250 pcs - 9.13 USDGross price for quantities from 250 pcs - 9.13 USD
No. of pieces (Multiplicity: 50)