+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09080007123

Connector: plug-in; Han-Fast® Lock; with push button; straight


Manufacturer: HARTING

Manufacturer part number:
09080007123
TME Symbol:
09080007123

Specification

Manufacturer
HARTING
Type of connector
plug-in
Manufacturer series
Han-Fast® Lock
Connector variant
with push button
Spatial orientation
straight
Wire cross-section
4...6mm2
Contact plating
silver plated
Engineering PN
Han-Fast Lock 4-6mm² m.Pin, Ag
Mounting plate thickness
1.6...3.2mm
Gross weight2.12 g
Certificates
EAN code5713140014879

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09080007123
0 in TME stock
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 500 pcs - 2.02 USDGross price for quantities from 500 pcs - 2.02 USD
Net price for quantities from 1000 pcs - 1.95 USDGross price for quantities from 1000 pcs - 1.95 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs