+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09080007222

Connector: plug-in; Han-Fast® Lock; with push button; angled 90°

Manufacturer: HARTING

Manufacturer part number:
09080007222
TME Symbol:
09080007222

Specification

Manufacturer
HARTING
Type of connector
plug-in
Manufacturer series
Han-Fast® Lock
Connector variant
with push button
Spatial orientation
angled 90°
Wire cross-section
1.5...2.5mm2
Contact plating
silver plated
Mounting plate thickness
1.6...3.2mm
Gross weight2.3 g
Certificates
EAN code5713140188617
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09080007222
0 in TME stock
Net price for quantities from 100 pcs - 3.66 USDGross price for quantities from 100 pcs - 3.66 USD
Net price for quantities from 200 pcs - 3.52 USDGross price for quantities from 200 pcs - 3.52 USD
Net price for quantities from 250 pcs - 3.47 USDGross price for quantities from 250 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.