+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09100000300

Enclosure for connectors: HDC; for panel mounting; Han® 1A


Manufacturer: HARTING

Manufacturer part number:
09100000300
TME Symbol:
09100000300

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® 1A
Spatial orientation
straight
Gross weight7.04 g
Certificates
EAN code5713140164123

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09100000300
1 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 10 pcs - 4.77 USDGross price for quantities from 10 pcs - 4.77 USD
Net price for quantities from 50 pcs - 4.32 USDGross price for quantities from 50 pcs - 4.32 USD
Net price for quantities from 100 pcs - 4.14 USDGross price for quantities from 100 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.