+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09100000400

Enclosure for connectors: HDC; for cable; Han® 1A; straight


Manufacturer: HARTING

Manufacturer part number:
09100000400
TME Symbol:
09100000400

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Application - series/manufacturer
Han® 1A
Spatial orientation
straight
Gross weight10.24 g
Certificates
EAN code5713140162693

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09100000400
17 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.83 USDGross price for quantities from 25 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.