+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09100000800

Enclosure for connectors: HDC; for panel mounting; Han® 1A


Manufacturer: HARTING

Manufacturer part number:
09100000800
TME Symbol:
09100000800

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® 1A
Spatial orientation
angled 90°
Gross weight12.52 g
Certificates
EAN code5713140164130

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09100000800
0 in TME stock
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 10 pcs - 4.33 USDGross price for quantities from 10 pcs - 4.33 USD
Net price for quantities from 25 pcs - 4.23 USDGross price for quantities from 25 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.