+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09100032601

Connector: HDC; contact insert; male; Han® 1A; PIN: 4; 3P+PE

Manufacturer: HARTING

Manufacturer part number:
09100032601
TME Symbol:
09100032601

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
Han® 1A
Number of pins
4
Connector pinout layout
3P+PE
Case
size 1A
Electrical mounting
screw terminal
Connector variant
with lock
Gross weight13.71 g
Certificates
EAN code5713140185708
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09100032601
0 in TME stock
Net price for quantities from 1 pcs - 7.75 USDGross price for quantities from 1 pcs - 7.75 USD
Net price for quantities from 25 pcs - 6.15 USDGross price for quantities from 25 pcs - 6.15 USD
Net price for quantities from 250 pcs - 5.89 USDGross price for quantities from 250 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.