+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09100033201

Connector: HDC; contact insert; male; Han® 1A; PIN: 4; 3P+PE; Han E®

Manufacturer: HARTING

Manufacturer part number:
09100033201
TME Symbol:
09100033201

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
Han® 1A
Number of pins
4
Connector pinout layout
3P+PE
Case
size 1A
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Connector variant
  • with lock
  • w/o contacts
Gross weight9.5 g
Certificates
EAN code5713140185449
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09100033201
2 in TME stock
Net price for quantities from 1 pcs - 9.24 USDGross price for quantities from 1 pcs - 9.24 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 6.64 USD
Net price for quantities from 25 pcs - 6.03 USDGross price for quantities from 25 pcs - 6.03 USD
Net price for quantities from 50 pcs - 5.61 USDGross price for quantities from 50 pcs - 5.61 USD
Net price for quantities from 100 pcs - 5.24 USDGross price for quantities from 100 pcs - 5.24 USD
Net price for quantities from 250 pcs - 4.83 USDGross price for quantities from 250 pcs - 4.83 USD
Net price for quantities from 500 pcs - 4.57 USDGross price for quantities from 500 pcs - 4.57 USD
Net price for quantities from 1000 pcs - 4.35 USDGross price for quantities from 1000 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)