+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09100043001

Contact; male; A1; crimped; 4A; 60V; Han 1A-M12-m D-coded, latch


Manufacturer: HARTING

Manufacturer part number:
09100043001
TME Symbol:
09100043001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A1
Electrical mounting
crimped
Current rating
4A
Rated voltage
60V
Engineering PN
Han 1A-M12-m D-coded, latch
Operating temperature
-30...90°C
Gross weight30 g
Certificates
EAN code5713140185524
See other products in this category: HARTING connectors HARTING,
*
09100043001
0 in TME stock
Net price for quantities from 1 pcs - 30.36 USDGross price for quantities from 1 pcs - 30.36 USD
Net price for quantities from 10 pcs - 28.29 USDGross price for quantities from 10 pcs - 28.29 USD
Net price for quantities from 25 pcs - 27.10 USDGross price for quantities from 25 pcs - 27.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.