+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09110006112

Contact; male; Han® TC100; copper alloy; silver plated; 10÷25mm2


Manufacturer: HARTING

Manufacturer part number:
09110006112
TME Symbol:
09110006112

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® TC100
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
10...25mm2
Electrical mounting
screw terminal (axial-screw)
Current rating
100A
Mechanical durability
500 cycles
Gross weight20.84 g
Certificates
EAN code5713140014923

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09110006112
20 in TME stock
Net price for quantities from 1 pcs - 12.79 USDGross price for quantities from 1 pcs - 12.79 USD
Net price for quantities from 30 pcs - 11.72 USDGross price for quantities from 30 pcs - 11.72 USD
Net price for quantities from 50 pcs - 11.06 USDGross price for quantities from 50 pcs - 11.06 USD
Net price for quantities from 100 pcs - 9.63 USDGross price for quantities from 100 pcs - 9.63 USD
Net price for quantities from 150 pcs - 9.11 USDGross price for quantities from 150 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs