+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09110006114

Contact; male; Han® TC100; copper alloy; silver plated; 10mm2


Manufacturer: HARTING

Manufacturer part number:
09110006114
TME Symbol:
09110006114

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® TC100
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
10mm2
Electrical mounting
crimped
Current rating
100A
Mechanical durability
500 cycles
Gross weight15.9 g
Certificates
EAN code5713140014947
See other products in this category: HARTING connectors HARTING,
*
09110006114
0 in TME stock
Net price for quantities from 10 pcs - 10.84 USDGross price for quantities from 10 pcs - 10.84 USD
Net price for quantities from 25 pcs - 10.25 USDGross price for quantities from 25 pcs - 10.25 USD
Net price for quantities from 50 pcs - 9.82 USDGross price for quantities from 50 pcs - 9.82 USD
Net price for quantities from 100 pcs - 9.40 USDGross price for quantities from 100 pcs - 9.40 USD
Net price for quantities from 200 pcs - 8.98 USDGross price for quantities from 200 pcs - 8.98 USD
Net price for quantities from 250 pcs - 8.84 USDGross price for quantities from 250 pcs - 8.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.