+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09110006125

Contact; male; Han® TC100; copper alloy; silver plated; 25mm2


Manufacturer: HARTING

Manufacturer part number:
09110006125
TME Symbol:
09110006125

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® TC100
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
25mm2
Electrical mounting
crimped
Current rating
100A
Mechanical durability
500 cycles
Gross weight21.3 g
Certificates
EAN code5713140015012

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09110006125
0 in TME stock
Net price for quantities from 1 pcs - 10.33 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 100 pcs - 9.27 USDGross price for quantities from 100 pcs - 9.27 USD
Net price for quantities from 150 pcs - 9.04 USDGross price for quantities from 150 pcs - 9.04 USD
Net price for quantities from 200 pcs - 8.86 USDGross price for quantities from 200 pcs - 8.86 USD
Net price for quantities from 250 pcs - 8.70 USDGross price for quantities from 250 pcs - 8.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs