+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09110006135

Contact; male; Han® TC100; copper alloy; silver plated; 35mm2


Manufacturer: HARTING

Manufacturer part number:
09110006135
TME Symbol:
09110006135

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® TC100
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
0.35cm2
Electrical mounting
crimped
Current rating
100A
Mechanical durability
500 cycles
Gross weight24.1 g
Certificates
EAN code5713140015104

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09110006135
3 in TME stock
Net price for quantities from 1 pcs - 11.87 USDGross price for quantities from 1 pcs - 11.87 USD
Net price for quantities from 10 pcs - 10.98 USDGross price for quantities from 10 pcs - 10.98 USD
Net price for quantities from 20 pcs - 10.52 USDGross price for quantities from 20 pcs - 10.52 USD
Net price for quantities from 30 pcs - 10.23 USDGross price for quantities from 30 pcs - 10.23 USD
Net price for quantities from 50 pcs - 9.88 USDGross price for quantities from 50 pcs - 9.88 USD
Net price for quantities from 100 pcs - 9.47 USDGross price for quantities from 100 pcs - 9.47 USD
Net price for quantities from 200 pcs - 9.12 USDGross price for quantities from 200 pcs - 9.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs