+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09110006212

Contact; female; Han® TC100; copper alloy; silver plated; 100A


Manufacturer: HARTING

Manufacturer part number:
09110006212
TME Symbol:
09110006212

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® TC100
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
10...25mm2
Electrical mounting
screw terminal (axial-screw)
Current rating
100A
Mechanical durability
500 cycles
Gross weight20.585 g
Certificates
EAN code5713140015272

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09110006212
7 in TME stock
Net price for quantities from 1 pcs - 17.52 USDGross price for quantities from 1 pcs - 17.52 USD
Net price for quantities from 25 pcs - 16.25 USDGross price for quantities from 25 pcs - 16.25 USD
Net price for quantities from 50 pcs - 15.09 USDGross price for quantities from 50 pcs - 15.09 USD
Net price for quantities from 100 pcs - 13.14 USDGross price for quantities from 100 pcs - 13.14 USD
Net price for quantities from 250 pcs - 12.11 USDGross price for quantities from 250 pcs - 12.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs