+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09110006214

Contact; female; Han® TC100; copper alloy; silver plated; 10mm2


Manufacturer: HARTING

Manufacturer part number:
09110006214
TME Symbol:
09110006214

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® TC100
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
10mm2
Electrical mounting
crimped
Current rating
100A
Mechanical durability
500 cycles
Gross weight12.5 g
Certificates
EAN code5713140015296
See other products in this category: HARTING connectors HARTING,
*
09110006214
0 in TME stock
Net price for quantities from 10 pcs - 13.96 USDGross price for quantities from 10 pcs - 13.96 USD
Net price for quantities from 30 pcs - 13.31 USDGross price for quantities from 30 pcs - 13.31 USD
Net price for quantities from 100 pcs - 12.65 USDGross price for quantities from 100 pcs - 12.65 USD
Net price for quantities from 250 pcs - 12.12 USDGross price for quantities from 250 pcs - 12.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.