+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09110006223

Contact; female; Han® TC200; copper alloy; silver plated; 70mm2


Manufacturer: HARTING

Manufacturer part number:
09110006223
TME Symbol:
09110006223

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® TC200
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
70mm2
Electrical mounting
crimped
Current rating
200A
Mechanical durability
500 cycles
Gross weight11 g
Certificates
EAN code5713140015340

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09110006223
0 in TME stock
Net price for quantities from 1 pcs - 22.37 USDGross price for quantities from 1 pcs - 22.37 USD
Net price for quantities from 50 pcs - 16.88 USDGross price for quantities from 50 pcs - 16.88 USD
Net price for quantities from 100 pcs - 16.25 USDGross price for quantities from 100 pcs - 16.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.