+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09110006225

Contact; female; Han® TC100; copper alloy; silver plated; 25mm2

Manufacturer: HARTING

Manufacturer part number:
09110006225
TME Symbol:
09110006225

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® TC100
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
25mm2
Electrical mounting
crimped
Current rating
100A
Mechanical durability
500 cycles
Gross weight15.96 g
Certificates
EAN code5713140015364

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09110006225
4 in TME stock
Net price for quantities from 1 pcs - 17.55 USDGross price for quantities from 1 pcs - 17.55 USD
Net price for quantities from 10 pcs - 15.21 USDGross price for quantities from 10 pcs - 15.21 USD
Net price for quantities from 20 pcs - 14.45 USDGross price for quantities from 20 pcs - 14.45 USD
Net price for quantities from 30 pcs - 14.03 USDGross price for quantities from 30 pcs - 14.03 USD
Net price for quantities from 50 pcs - 13.55 USDGross price for quantities from 50 pcs - 13.55 USD
Net price for quantities from 100 pcs - 12.96 USDGross price for quantities from 100 pcs - 12.96 USD
Net price for quantities from 150 pcs - 12.65 USDGross price for quantities from 150 pcs - 12.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs