+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09110006250

Contact; female; Han® TC200; copper alloy; silver plated; 16mm2


Manufacturer: HARTING

Manufacturer part number:
09110006250
TME Symbol:
09110006250

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® TC200
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
16mm2
Electrical mounting
crimped
Current rating
200A
Mechanical durability
500 cycles
Gross weight24.7 g
Certificates
EAN code5713140188327
See other products in this category: HARTING connectors HARTING,
*
09110006250
0 in TME stock
Net price for quantities from 1 pcs - 23.00 USDGross price for quantities from 1 pcs - 23.00 USD
Net price for quantities from 4 pcs - 21.45 USDGross price for quantities from 4 pcs - 21.45 USD
Net price for quantities from 6 pcs - 20.77 USDGross price for quantities from 6 pcs - 20.77 USD
Net price for quantities from 10 pcs - 19.85 USDGross price for quantities from 10 pcs - 19.85 USD
Net price for quantities from 26 pcs - 18.20 USDGross price for quantities from 26 pcs - 18.20 USD
Net price for quantities from 50 pcs - 17.33 USDGross price for quantities from 50 pcs - 17.33 USD
Net price for quantities from 100 pcs - 16.66 USDGross price for quantities from 100 pcs - 16.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.