+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09110007120

Contact; male; Han® TC200; copper alloy; silver plated; 70mm2


Manufacturer: HARTING

Manufacturer part number:
09110007120
TME Symbol:
09110007120

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® TC200
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
70mm2
Connector variant
with finger protected terminals
Electrical mounting
crimped
Current rating
200A
Mechanical durability
500 cycles
Gross weight27.2 g
Certificates
EAN code5713140015586
See other products in this category: HARTING connectors HARTING,
*
09110007120
0 in TME stock
Net price for quantities from 100 pcs - 16.00 USDGross price for quantities from 100 pcs - 16.00 USD
Net price for quantities from 250 pcs - 15.33 USDGross price for quantities from 250 pcs - 15.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.