+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09110007123

Contact; male; Han® TC200; copper alloy; silver plated; 25mm2


Manufacturer: HARTING

Manufacturer part number:
09110007123
TME Symbol:
09110007123

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® TC200
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
25mm2
Connector variant
with finger protected terminals
Electrical mounting
crimped
Current rating
200A
Mechanical durability
500 cycles
Gross weight40.2 g
Certificates
EAN code5713140015616
See other products in this category: HARTING connectors HARTING,
*
09110007123
0 in TME stock
Net price for quantities from 1 pcs - 20.58 USDGross price for quantities from 1 pcs - 20.58 USD
Net price for quantities from 4 pcs - 19.43 USDGross price for quantities from 4 pcs - 19.43 USD
Net price for quantities from 6 pcs - 18.96 USDGross price for quantities from 6 pcs - 18.96 USD
Net price for quantities from 10 pcs - 18.34 USDGross price for quantities from 10 pcs - 18.34 USD
Net price for quantities from 26 pcs - 17.16 USDGross price for quantities from 26 pcs - 17.16 USD
Net price for quantities from 50 pcs - 16.38 USDGross price for quantities from 50 pcs - 16.38 USD
Net price for quantities from 100 pcs - 15.60 USDGross price for quantities from 100 pcs - 15.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.