+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Current rating | 40A | |
Rated voltage | 830V | |
Manufacturer series | Han Q | |
Number of pins | 3 | |
Connector pinout layout | 2P+PE | |
Case | size 3A | |
Electrical mounting | screw terminal (axial-screw) | |
Flammability rating | UL94V-0 | |
Contact material | copper alloy | |
Insulator material | polycarbonate | |
Wire cross-section | 4...10mm2 | |
Mechanical durability | 500 cycles | |
Contact plating | silver plated | |
Insert mounting | 21x21mm | |
Operating temperature | -40...125°C | |
Connector family | industrial |