+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact | |
Kind of connector | male | |
Connector variant | A3 | |
Electrical mounting | crimped | |
Current rating | 10A | |
Rated voltage | 50V | |
Engineering PN | Han Brid-sti-c Cu-Bus-Modul (G) | |
Operating temperature | -40...125°C |