+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09120023051

Connector: HDC; contact insert; male; 40A; 400V; Han Q; PIN: 3; 2P+PE


Manufacturer: HARTING

Manufacturer part number:
09120023051
TME Symbol:
09120023051

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
40A
Rated voltage
0.4kV
Manufacturer series
Han Q
Number of pins
3
Connector pinout layout
2P+PE
Case
size 3A
Electrical mounting
crimped
Application - series/manufacturer
Han® C
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight11.11 g
Certificates
EAN code5713140016699
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120023051
109 in TME stock
Net price for quantities from 1 pcs - 12.75 USDGross price for quantities from 1 pcs - 12.75 USD
Net price for quantities from 10 pcs - 8.89 USDGross price for quantities from 10 pcs - 8.89 USD
Net price for quantities from 100 pcs - 8.09 USDGross price for quantities from 100 pcs - 8.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs