+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09120033011

Contact; male; unshielded; IDC; 10A; 24V; 8p8c; -40÷70°C


Manufacturer: HARTING

Manufacturer part number:
09120033011
TME Symbol:
09120033011

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
unshielded
Electrical mounting
IDC
Current rating
10A
Rated voltage
24V
Connector pinout layout
8p8c
Engineering PN
Han Brid-RJ45 C-M RJ Industrial
Operating temperature
-40...70°C
Gross weight36.97 g
Certificates
EAN code5713140016880
See other products in this category: Other connectors Harting HARTING,
*
09120033011
0 in TME stock
Net price for quantities from 10 pcs - 22.59 USDGross price for quantities from 10 pcs - 22.59 USD
Net price for quantities from 25 pcs - 21.28 USDGross price for quantities from 25 pcs - 21.28 USD
Net price for quantities from 30 pcs - 20.97 USDGross price for quantities from 30 pcs - 20.97 USD
Net price for quantities from 50 pcs - 20.17 USDGross price for quantities from 50 pcs - 20.17 USD
Net price for quantities from 100 pcs - 19.21 USDGross price for quantities from 100 pcs - 19.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.