+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09120033151

Connector: HDC; contact insert; female; 40A; 400V; Han Q; PIN: 4


Manufacturer: HARTING

Manufacturer part number:
09120033151
TME Symbol:
09120033151

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
40A
Rated voltage
0.4kV
Manufacturer series
Han Q
Number of pins
4
Connector pinout layout
3+PE
Case
size 3A
Electrical mounting
crimped
Application - series/manufacturer
Han® C
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han Q3/0 -F- Crimp
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight7.59 g
Certificates
EAN code5713140016972

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120033151
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.13 USDGross price for quantities from 1 pcs - 15.13 USD
Net price for quantities from 10 pcs - 12.85 USDGross price for quantities from 10 pcs - 12.85 USD
Net price for quantities from 20 pcs - 12.10 USDGross price for quantities from 20 pcs - 12.10 USD
Net price for quantities from 30 pcs - 11.79 USDGross price for quantities from 30 pcs - 11.79 USD
Net price for quantities from 50 pcs - 11.42 USDGross price for quantities from 50 pcs - 11.42 USD
Net price for quantities from 100 pcs - 10.96 USDGross price for quantities from 100 pcs - 10.96 USD
Net price for quantities from 200 pcs - 10.59 USDGross price for quantities from 200 pcs - 10.59 USD
Packaging method by the manufacturer:Bag = 10 pcs