+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09120042611

Contact; male; A3; crimped; 10A; 50V; -40÷70°C


Manufacturer: HARTING

Manufacturer part number:
09120042611
TME Symbol:
09120042611

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A3
Electrical mounting
crimped
Current rating
10A
Rated voltage
50V
Engineering PN
Han Brid-Sti-c + opt.Mod. 12 MBit/s (G)
Operating temperature
-40...70°C
Gross weight12 g
Certificates
EAN code5713140017016
See other products in this category: Other connectors Harting HARTING,
*
09120042611
0 in TME stock
Net price for quantities from 1 pcs - 170.00 USDGross price for quantities from 1 pcs - 170.00 USD
Net price for quantities from 3 pcs - 150.32 USDGross price for quantities from 3 pcs - 150.32 USD
Net price for quantities from 5 pcs - 133.33 USDGross price for quantities from 5 pcs - 133.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.