+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | male | |
Current rating | 10A/40A | |
Rated voltage | 0.25kV/0.4kV | |
Manufacturer series | Han Q | |
Number of pins | 7 (5+2) | |
Connector pinout layout | 4+3+PE | |
Case | size Han Compact® | |
Electrical mounting | screw terminal (axial-screw) | |
Flammability rating | UL94V-0 | |
Connector variant | w/o signal contacts | |
Contact material | copper alloy | |
Insulator material | polycarbonate | |
Wire cross-section | 4...10mm2 | |
Mechanical durability | 500 cycles | |
Contact plating | silver plated | |
Insert mounting | 32.2x13.4mm | |
Operating temperature | -40...125°C |