+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09120062692

Contact; male; A3; crimped; 10A; 50V


Manufacturer: HARTING

Manufacturer part number:
09120062692
TME Symbol:
09120062692

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A3
Electrical mounting
crimped
Current rating
10A
Rated voltage
50V
Engineering PN
Han Brid-Sti-c Abschlußstecker Met. M20
Gross weight92.57 g
Certificates
EAN code5713140017337
See other products in this category: Other connectors Harting HARTING,
*
09120062692
0 in TME stock
Net price for quantities from 1 pcs - 195.69 USDGross price for quantities from 1 pcs - 195.69 USD
Net price for quantities from 3 pcs - 176.12 USDGross price for quantities from 3 pcs - 176.12 USD
Net price for quantities from 5 pcs - 152.43 USDGross price for quantities from 5 pcs - 152.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.