+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09120063111

Connector: HDC; socket; female; 10A; 50V; PIN: 6; crimped; Type: A3

Manufacturer: HARTING

Manufacturer part number:
09120063111
TME Symbol:
09120063111

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Kind of connector
female
Current rating
10A
Rated voltage
50V
Number of pins
6
Electrical mounting
crimped
Connector variant
A3
Engineering PN
Han Brid-bu-c + Cu-Bus-bu-c (K)
Operating temperature
-40...125°C
Gross weight13 g
Certificates
EAN code5713140017498
See other products in this category: Other connectors Harting HARTING,
*
09120063111
0 in TME stock
Net price for quantities from 1 pcs - 32.25 USDGross price for quantities from 1 pcs - 32.25 USD
Net price for quantities from 5 pcs - 30.26 USDGross price for quantities from 5 pcs - 30.26 USD
Net price for quantities from 10 pcs - 27.76 USDGross price for quantities from 10 pcs - 27.76 USD
Net price for quantities from 50 pcs - 23.40 USDGross price for quantities from 50 pcs - 23.40 USD
Net price for quantities from 200 pcs - 22.02 USDGross price for quantities from 200 pcs - 22.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.