+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09120080303

Enclosure for connectors: HDC; size Han Compact®; Han-Compact®


Manufacturer: HARTING

Manufacturer part number:
09120080303
TME Symbol:
09120080303

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size Han Compact®
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Compact®
Locking system
with latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
zinc alloy
Gross weight59.16 g
Certificates
EAN code5713140017559
See other products in this category: HARTING connectors HARTING,
*
09120080303
4 in TME stock
Net price for quantities from 1 pcs - 21.82 USDGross price for quantities from 1 pcs - 21.82 USD
Net price for quantities from 10 pcs - 17.63 USDGross price for quantities from 10 pcs - 17.63 USD
Net price for quantities from 500 pcs - 16.26 USDGross price for quantities from 500 pcs - 16.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs