+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09120083001

Connector: HDC; contact insert; male; 16A; 500V; Han Q; PIN: 9; 8+PE


Manufacturer: HARTING

Manufacturer part number:
09120083001
TME Symbol:
09120083001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han Q
Number of pins
9
Connector pinout layout
8+PE
Case
size Han Compact®
Electrical mounting
crimped
Application - series/manufacturer
Han E®, Han® FO
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han Q 8/0 STI-C
Insert mounting
32.2x13.4mm
Operating temperature
-40...125°C
Gross weight15.5 g
Certificates
EAN code5713140017726

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120083001
28 in TME stock
Net price for quantities from 1 pcs - 19.53 USDGross price for quantities from 1 pcs - 19.53 USD
Net price for quantities from 10 pcs - 16.95 USDGross price for quantities from 10 pcs - 16.95 USD
Net price for quantities from 30 pcs - 15.72 USDGross price for quantities from 30 pcs - 15.72 USD
Net price for quantities from 50 pcs - 15.15 USDGross price for quantities from 50 pcs - 15.15 USD
Net price for quantities from 100 pcs - 14.39 USDGross price for quantities from 100 pcs - 14.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs