+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140006153

Contact; male; Han-Modular®; pipe ID Ø4mm; Delrin; max.8bar


Manufacturer: HARTING

Manufacturer part number:
09140006153
TME Symbol:
09140006153

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han-Modular®
Connectors application
pipe ID Ø4mm
Mechanical durability
500 cycles
Material
Delrin
Operating pressure
max. 8bar
Spatial orientation
straight
Engineering PN
Pneumatic contact male 4,0 mm
Gross weight0.541 g
EAN code5713140018280

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006153
175 in TME stock
Net price for quantities from 1 pcs - 7.54 USDGross price for quantities from 1 pcs - 7.54 USD
Net price for quantities from 10 pcs - 5.82 USDGross price for quantities from 10 pcs - 5.82 USD
Net price for quantities from 20 pcs - 5.62 USDGross price for quantities from 20 pcs - 5.62 USD
Net price for quantities from 50 pcs - 5.37 USDGross price for quantities from 50 pcs - 5.37 USD
Net price for quantities from 250 pcs - 5.00 USDGross price for quantities from 250 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs