+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140006211

Contact; female; Han Modular Coax; shielded; UL94V-0; -40÷70°C


Manufacturer: HARTING

Manufacturer part number:
09140006211
TME Symbol:
09140006211

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han Modular Coax
Connector variant
shielded
Mechanical durability
500 cycles
Flammability rating
UL94V-0
Engineering PN
Han-Modular coax F-contact 50Ohm (RG174)
Operating temperature
-40...70°C
Gross weight1.91 g
Certificates
EAN code5713140018341

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006211
0 in TME stock
Net price for quantities from 10 pcs - 17.29 USDGross price for quantities from 10 pcs - 17.29 USD
Net price for quantities from 100 pcs - 15.80 USDGross price for quantities from 100 pcs - 15.80 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.