+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140006251

Contact; female; Han-Modular®; pipe ID Ø1,6mm; Delrin; max.8bar


Manufacturer: HARTING

Manufacturer part number:
09140006251
TME Symbol:
09140006251

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connectors application
pipe ID Ø1,6mm
Mechanical durability
500 cycles
Material
Delrin
Operating pressure
max. 8bar
Spatial orientation
straight
Gross weight0.485 g
EAN code5713140018372
See other products in this category: HARTING connectors HARTING,
*
09140006251
3 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 20 pcs - 5.57 USDGross price for quantities from 20 pcs - 5.57 USD
Net price for quantities from 30 pcs - 5.44 USDGross price for quantities from 30 pcs - 5.44 USD
Net price for quantities from 50 pcs - 5.29 USDGross price for quantities from 50 pcs - 5.29 USD
Net price for quantities from 100 pcs - 5.09 USDGross price for quantities from 100 pcs - 5.09 USD
Net price for quantities from 150 pcs - 4.98 USDGross price for quantities from 150 pcs - 4.98 USD
Net price for quantities from 200 pcs - 4.89 USDGross price for quantities from 200 pcs - 4.89 USD
Net price for quantities from 250 pcs - 4.83 USDGross price for quantities from 250 pcs - 4.83 USD
Net price for quantities from 300 pcs - 4.77 USDGross price for quantities from 300 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs