+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09140006279

Contact; female; Han-Modular®; with cut-off valve; pipe ID Ø6mm


Manufacturer: HARTING

Manufacturer part number:
09140006279
TME Symbol:
09140006279

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connector variant
with cut-off valve
Connectors application
pipe ID Ø6mm
Mechanical durability
500 cycles
Material
Delrin
Operating pressure
max. 8bar
Spatial orientation
straight
Engineering PN
Pneumatic contact fem. with valve 6,0 mm
Gross weight1.46 g
EAN code5713140018501

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006279
29 in TME stock
Net price for quantities from 1 pcs - 40.02 USDGross price for quantities from 1 pcs - 40.02 USD
Net price for quantities from 5 pcs - 37.37 USDGross price for quantities from 5 pcs - 37.37 USD
Net price for quantities from 10 pcs - 34.75 USDGross price for quantities from 10 pcs - 34.75 USD
Net price for quantities from 20 pcs - 32.54 USDGross price for quantities from 20 pcs - 32.54 USD
Net price for quantities from 50 pcs - 31.02 USDGross price for quantities from 50 pcs - 31.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs